Part Details for V23100V4015A by TE Connectivity
Overview of V23100V4015A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7247
|
Newark | Signal Relay, Spst-No, 1A, 15Vdc, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23100V4015A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 429 |
|
$9.0800 / $13.1800 | Buy Now |
DISTI #
35AC5342
|
Newark | V23100V4015A000 |Potter&brumfield Te Connectivity V23100V4015A Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 | Buy Now |
DISTI #
PB2350-ND
|
DigiKey | RELAY REED SPST 500MA 15V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
92 In Stock |
|
$7.7492 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Reed Relay 15VDC 2KOhm 1A SPST-NO( (19.3mm 5.7mm)) THT Dry RoHS: Compliant |
350 In Stock |
|
$5.8400 / $8.4000 | Buy Now |
DISTI #
1-1393763-0
|
TTI | Reed Relays V23100V4015A000 Min Qty: 350 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$5.8400 / $7.3200 | Buy Now |
|
Master Electronics | Reed Relay 15VDC 2KOhm 1A SPST-NO( (19.3mm 5.7mm)) THT Dry RoHS: Compliant |
350 In Stock |
|
$5.8400 / $8.4000 | Buy Now |
Part Details for V23100V4015A
V23100V4015A CAD Models
V23100V4015A Part Data Attributes:
|
V23100V4015A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4015A
TE Connectivity
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 100VDC (Coil), 112mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 112 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.5mm x 5.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.4 g |