Part Details for V23100-V4005-A000 by Siemens
Overview of V23100-V4005-A000 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23100-V4005-A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | DRY REED RELAY, 1 FORM A, SPST, MOMENTARY, 0.01A (COIL), 100VDC (COIL), 50MW (COIL), 1A (CONTACT), 24VDC (CONTACT), DC INPUT, PANEL MOUNT | 680 |
|
$2.9232 / $5.8464 | Buy Now |