Part Details for V230LS20AP by Littelfuse Inc
Overview of V230LS20AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V230LS20AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7401
|
Newark | Metal Oxide Varistor, 300V 595V Rad, Full Reel, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ls Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:4.5Ka Rohs Compliant: Yes |Littelfuse V230LS20AP RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
V230LS20AP-ND
|
DigiKey | VARISTOR 360V 4.5KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
576-V230LS20AP
|
Mouser Electronics | Varistors 230V 550pF RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2160 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 360V 4.5KA 230VAC 300VDC THT | 0 |
|
$0.3133 / $0.3603 | RFQ |
Part Details for V230LS20AP
V230LS20AP CAD Models
V230LS20AP Part Data Attributes
|
V230LS20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LS20AP
Littelfuse Inc
Varistor, 300V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 300 V |
Alternate Parts for V230LS20AP
This table gives cross-reference parts and alternative options found for V230LS20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V230LS20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6258ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D6258ZOV231RA50 |
D6223ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D6223ZOV231RA50 |
D6221ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D6221ZOV231RA50 |
D62D3ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D62D3ZOV231RA50 |
V360RA16X2749 | Varistor, 300V, 70J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V230LS20AP vs V360RA16X2749 |
D6244ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D6244ZOV231RA50 |
D6211ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D6211ZOV231RA50 |
D627ZOV231RA50 | Varistor, 300V, 70J, Through Hole Mount | Maida Development Company | V230LS20AP vs D627ZOV231RA50 |