Part Details for V230LA4 by Littelfuse Inc
Overview of V230LA4 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V230LA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,230V, 1.2KA, Radial Lead | 2400 |
|
$0.1700 / $0.8500 | Buy Now |
Part Details for V230LA4
V230LA4 CAD Models
V230LA4 Part Data Attributes
|
V230LA4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LA4
Littelfuse Inc
Varistor, 300V, 20J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for V230LA4
This table gives cross-reference parts and alternative options found for V230LA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V230LA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V230LS4 | RESISTOR, VOLTAGE DEPENDENT, 300V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V230LA4 vs V230LS4 |
V230LC4 | RESISTOR, VOLTAGE DEPENDENT, 300V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V230LA4 vs V230LC4 |
V230LA4 | METAL-OXIDE VARISTOR (MOV),230V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V230LA4 vs V230LA4 |