Part Details for V230LA10C by Littelfuse Inc
Overview of V230LA10C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V230LA10C
V230LA10C CAD Models
V230LA10C Part Data Attributes
|
V230LA10C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LA10C
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 396V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 396 V |
Alternate Parts for V230LA10C
This table gives cross-reference parts and alternative options found for V230LA10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V230LA10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VF10M10361JES | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VF10M10361JES |
VE13M00231JED | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VE13M00231JED |
VF10M10361JEA | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VF10M10361JEA |
VE13M00231JEF | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VE13M00231JEF |
VF10M10361JEN | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VF10M10361JEN |
V230LT10 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT | V230LA10C vs V230LT10 |
B72210-S231-K101 | TDK Corporation | Check for Price | Varistor, 300V, 36J, Through Hole Mount, RADIAL LEADED | V230LA10C vs B72210-S231-K101 |
V230LT10 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | V230LA10C vs V230LT10 |
VE13M00231KEH | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VE13M00231KEH |
VE13M00231JEQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | V230LA10C vs VE13M00231JEQ |