Part Details for V23092-A1905-A302 by TE Connectivity
Results Overview of V23092-A1905-A302 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23092-A1905-A302 Information
V23092-A1905-A302 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A30221T4EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x15Pin,15u\\ Gold,NY9T,Latch Type,Color-White,T&R With CAP | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
G800NA302018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x6Pin,G/F,NY6T,5.84mm*2.54mm*2.79mm,BAG |
Price & Stock for V23092-A1905-A302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8989
|
Newark | V23092-A1905-A302 |Te Connectivity V23092-A1905-A302 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$8.2600 / $8.5000 | Buy Now |
|
Onlinecomponents.com | General Purpose Power Relay RoHS: Compliant |
10 Partner Stock |
|
$6.9100 / $8.5140 | Buy Now |
DISTI #
65683151
|
Verical | General Purpose Power Relay RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 180 |
|
$8.0200 / $8.2900 | Buy Now |
DISTI #
000000000002454405
|
Sager | Industrial Relays | 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Power Relay RoHS: Compliant |
10 Partner Stock |
|
$6.9100 / $8.5140 | Buy Now |
Part Details for V23092-A1905-A302
V23092-A1905-A302 CAD Models
V23092-A1905-A302 Part Data Attributes
|
V23092-A1905-A302
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23092-A1905-A302
TE Connectivity
Power/Signal Relay
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |