-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0328
|
Newark | Relay, Spst-No, 250Vac, 6A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Snr Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity V23092-A1024-A302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 687 |
|
$5.8300 / $6.3200 | Buy Now |
DISTI #
PB1020-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 85 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3591 / $9.1900 | Buy Now |
DISTI #
35R0328
|
Avnet Americas | General Purpose Slimline PCB Electromechanical Relay SPST 6A 24VDC 3390Ohm Through Hole - Bulk (Alt: 35R0328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 687 Partner Stock |
|
$7.1600 / $9.5500 | Buy Now |
DISTI #
655-V23092A1024A302
|
Mouser Electronics | General Purpose Relays SPST-NO 1 N/O 24vdc RoHS: Compliant | 394 |
|
$5.3500 / $9.2800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 3.39KOhm 10A SPST-NO(28x5x15)mm THT Slim PCB Relay RoHS: Compliant | 0 |
|
$2.8100 / $6.6800 | Buy Now |
DISTI #
2-1393236-5
|
TTI | General Purpose Relays V23092-A1024-A302 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$3.6600 / $5.1500 | Buy Now |
DISTI #
35R0328
|
Avnet Americas | General Purpose Slimline PCB Electromechanical Relay SPST 6A 24VDC 3390Ohm Through Hole - Bulk (Alt: 35R0328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 687 Partner Stock |
|
$7.1600 / $9.5500 | Buy Now |
DISTI #
000000000002454399
|
Sager | General Purpose Relays SPST-NO 1 N/O 24vdc Min Qty: 1000 | 0 |
|
$5.0500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 3.39KOhm 10A SPST-NO(28x5x15)mm THT Slim PCB Relay RoHS: Compliant | 0 |
|
$2.8100 / $6.6800 | Buy Now |
|
Neutron USA | Shrack Relay pcb SPST 1NO 6A 24VDC coil V23092 Series | 50 |
|
$55.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23092-A1024-A302
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23092-A1024-A302
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3390 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |