Part Details for V23092-A1005-A202 by TE Connectivity
Results Overview of V23092-A1005-A202 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23092-A1005-A202 Information
V23092-A1005-A202 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
Price & Stock for V23092-A1005-A202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3270
|
Newark | V23092-A1005-A202 |Potter&brumfield Te Connectivity V23092-A1005-A202 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
655-8-1415067-1
|
Mouser Electronics | General Purpose Relays | 0 |
|
$6.3700 | Order Now |
|
Onlinecomponents.com | Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant |
15 In Stock |
|
$6.9700 / $10.9200 | Buy Now |
DISTI #
60267025
|
Verical | Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1913 | Americas - 9 |
|
$9.0610 / $14.1960 | Buy Now |
|
Master Electronics | Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant |
15 In Stock |
|
$6.9700 / $10.9200 | Buy Now |