Part Details for V23079G2002B301 by TE Connectivity
Overview of V23079G2002B301 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079G2002B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7893
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:6Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079G2002B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$1.9400 / $2.7800 | Buy Now |
DISTI #
2266-V23079G2002B301TR-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
123514 In Stock |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
PB2672CT-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1014 In Stock |
|
$1.4998 / $2.6700 | Buy Now |
DISTI #
16R7893
|
Avnet Americas | Signal Relay, 6 VDC, DPDT, 2 A, P2/V23079 Series, Surface Mount, Non Latching - Product that comes on tape, but is not reeled (Alt: 16R7893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Ammo Pack | 480 Partner Stock |
|
$2.1000 / $2.7800 | Buy Now |
DISTI #
655-5-1393789-0
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC ovrmld, std vrsn RoHS: Compliant | 2555 |
|
$1.4700 / $2.6600 | Buy Now |
|
Onlinecomponents.com | V23079G2002B301 RoHS: Compliant |
122500 Partner Stock |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
65706585
|
Verical | Signal Relay 6VDC 2A DPDT(15x7.5x9.9)mm SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 105000 |
|
$0.9700 / $1.5100 | Buy Now |
DISTI #
26291470
|
Verical | Signal Relay 6VDC 2A DPDT(15x7.5x9.9)mm SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 17500 |
|
$0.9700 / $1.5100 | Buy Now |
DISTI #
5-1393789-0
|
TTI | Low Signal Relays - PCB V23079G2002B301 Min Qty: 2500 Package Multiple: 500 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
TE Connectivity V23079G2002B301
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 122500 |
|
Buy Now |
Part Details for V23079G2002B301
V23079G2002B301 CAD Models
V23079G2002B301 Part Data Attributes
|
V23079G2002B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079G2002B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 682 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |