-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5839
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079G2001X071 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
2266-V23079G2001X071TR-ND
|
DigiKey | Electromechanical Relay, DPDT, 1 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2679 In Stock |
|
$1.7400 / $1.8100 | Buy Now |
DISTI #
571-V23079G2001X071
|
Mouser Electronics | Low Signal Relays - PCB V23079G2001X071 RoHS: Compliant | 2766 |
|
$1.6700 / $2.9800 | Buy Now |
|
Onlinecomponents.com | V23079G2001X071 RoHS: Compliant |
2679 Partner Stock |
|
$1.4400 / $1.5400 | Buy Now |
DISTI #
65685716
|
Verical | Signal Relay 5VDC 2A DPDT(14.6x9.4x9.9)mm SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$1.6300 / $1.7000 | Buy Now |
DISTI #
1422006-1
|
TTI | Low Signal Relays - PCB V23079G2001X071 Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.4900 / $1.5500 | Buy Now |
DISTI #
TE Connectivity V23079G2001X071
|
PEI Genesis | Electromechanical Relay DPDT | 2679 |
|
Buy Now | |
|
Master Electronics | V23079G2001X071 RoHS: Compliant |
2679 Partner Stock |
|
$1.4400 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy