Part Details for V23079G1008B301 by TE Connectivity
Overview of V23079G1008B301 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079G1008B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6519
|
Newark | V23079G1008B301 Rohs Compliant: Yes |Axicom Te Connectivity V23079G1008B301 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 | Buy Now |
DISTI #
V23079G1008B301-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8806 | Buy Now |
DISTI #
655-8-1393788-0
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC std coil, std vrsn RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$1.7700 / $5.2100 | Buy Now |
DISTI #
000000000002454381
|
Sager | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC std coil, std vrsn Min Qty: 500 | 0 |
|
$2.3300 | Buy Now |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$1.7700 / $5.2100 | Buy Now |
|
Ozdisan Elektronik | RELAY TELECOM 2A 3VDC DPDT SMT AXICOM | 0 |
|
$1.4161 / $1.5577 | RFQ |
Part Details for V23079G1008B301
V23079G1008B301 CAD Models
V23079G1008B301 Part Data Attributes:
|
V23079G1008B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079G1008B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 853 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insertion Loss-Max | -0.27 dB | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm X 7.5mm X 10.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |