Part Details for V23079D2001B301 by Siemens
Overview of V23079D2001B301 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079D2001B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF RELAY, 2 FORM C, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 602MW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHZ, DC INPUT, RANDOM, AC/DC OUTPUT, | 3840 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | RF RELAY, 2 FORM C, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 602MW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHZ, DC INPUT, RANDOM, AC/DC OUTPUT, | 1181 |
|
$1.8000 / $3.6000 | Buy Now |
|
ComSIT USA | PCB RELAY-SMT-FOR DC VOLTAGE, POLARIZED, MONOSTABLE RF Relay RoHS: Not Compliant |
|
|
RFQ |