-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2088
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079D1005B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 958 |
|
$2.0900 | Buy Now |
DISTI #
82X7399
|
Newark | Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23079D1005B301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$3.9600 / $5.2200 | Buy Now |
DISTI #
28X3238
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079D1005B301 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8900 | Buy Now |
DISTI #
PB1056CT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24343 In Stock |
|
$2.8747 / $5.0200 | Buy Now |
DISTI #
5-1393788-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount - Tape and Reel (Alt: 5-1393788-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 12400 |
|
RFQ | |
DISTI #
36K2088
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount - Product that comes on tape, but is not reeled (Alt: 36K2088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Ammo Pack | 958 Partner Stock |
|
$3.9600 / $4.6700 | Buy Now |
DISTI #
655-V23079D1005B301
|
Mouser Electronics | Low Signal Relays - PCB 24VDC Non-latching 1 coil long pins P2 RoHS: Compliant | 25766 |
|
$2.0300 / $3.6100 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(14.5x9.4x10.4)mm SMD Automotive Medical RoHS: Compliant |
28975 In Stock |
|
$1.2400 / $1.3200 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079D1005B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079D1005B301
TE Connectivity
RF Relay, RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.5 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.27 dB | |
Isolation-Max | -20.7 dB | |
Manufacturer Series | V23079 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 15mm X 7.5mm X 9.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER | |
VSWR | 1.4 |