-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8962
|
Newark | V23079D1003B301 |Axicom Te Connectivity V23079D1003B301 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 2 |
|
$2.5700 / $2.9200 | Buy Now |
DISTI #
36K2087
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079D1003B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 723 |
|
$2.6300 / $2.8500 | Buy Now |
DISTI #
PB1057CT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1626 In Stock |
|
$2.3748 / $4.1500 | Buy Now |
DISTI #
36K2087
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount - Product that comes on tape, but is not reeled (Alt: 36K2087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Ammo Pack | 723 Partner Stock |
|
$3.2700 / $4.1800 | Buy Now |
DISTI #
655-V23079D1003B301
|
Mouser Electronics | Low Signal Relays - PCB 12VDC Non-latching 1 coil long pins P2 RoHS: Compliant | 1853 |
|
$2.1300 / $3.8700 | Buy Now |
DISTI #
V36:1790_11892342
|
Arrow Electronics | Signal Relay 12VDC 2A DPDT(14.5x9.4x10.4)mm SMD Medical RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Date Code: 2246 | Americas - 2000 |
|
$0.9476 / $1.6409 | Buy Now |
DISTI #
V72:2272_11892342
|
Arrow Electronics | Signal Relay 12VDC 2A DPDT(14.5x9.4x10.4)mm SMD Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2039 Container: Cut Strips | Americas - 1354 |
|
$2.1220 / $2.7620 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(14.5x9.4x10.4)mm SMD Automotive Medical RoHS: Compliant |
2352 In Stock 10000 On Order |
|
$1.3300 / $1.3800 | Buy Now |
DISTI #
5-1393788-7
|
TTI | Low Signal Relays - PCB V23079D1003B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 Limited Supply - Call TTI |
|
$1.7300 / $1.8000 | Buy Now |
DISTI #
36K2087
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount - Product that comes on tape, but is not reeled (Alt: 36K2087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Ammo Pack | 723 Partner Stock |
|
$3.2700 / $4.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079D1003B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079D1003B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm X 7.5mm X 10.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |