Part Details for V23079B1211B301 by TE Connectivity
Overview of V23079B1211B301 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079B1211B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5228
|
Newark | V23079B1211B301 |Axicom Te Connectivity V23079B1211B301 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6700 | Buy Now |
DISTI #
V23079B1211B301-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 2000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6018 | Buy Now |
DISTI #
4-1393788-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole - Bulk (Alt: 4-1393788-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.2816 / $2.5760 | Buy Now |
DISTI #
655-V23079B1211B301
|
Mouser Electronics | Low Signal Relays - PCB 2A, 5VAC 2 Form C(CO) PCB MNT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |