Part Details for V23079A1008B301 by TE Connectivity
Overview of V23079A1008B301 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079A1008B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7640
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/ V23079 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Rohs Compliant: Yes |Axicom Te Connectivity V23079A1008B301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 825 |
|
$2.3000 / $3.5300 | Buy Now |
DISTI #
48M8951
|
Newark | V23079A1008B301 |Axicom Te Connectivity V23079A1008B301 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$3.2100 / $3.7900 | Buy Now |
DISTI #
08H5830
|
Newark | P2 Relay Tht Dimensions Rohs Compliant: Yes |Axicom Te Connectivity V23079A1008B301 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3000 | Buy Now |
DISTI #
PB2124-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
2913 In Stock |
|
$2.2341 / $3.8300 | Buy Now |
DISTI #
2-1393788-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole - Bulk (Alt: 2-1393788-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9592 / $2.2120 | Buy Now |
DISTI #
655-2-1393788-2
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn RoHS: Compliant | 1367 |
|
$2.2200 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
44 Partner Stock |
|
$1.7600 / $2.8400 | Buy Now |
DISTI #
TE Connectivity V23079A1008B301
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 106 |
|
Buy Now | |
DISTI #
000000000002454354
|
Sager | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn Min Qty: 50 | 0 |
|
$2.6300 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
44 Partner Stock |
|
$1.7600 / $2.8400 | Buy Now |