-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8968
|
Newark | Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23079A1003B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2339 |
|
$2.5300 / $3.5200 | Buy Now |
DISTI #
36K7697
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079A1003B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.5300 / $3.5200 | Buy Now |
DISTI #
PB289-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
19892 In Stock |
|
$2.6018 / $4.4600 | Buy Now |
DISTI #
1-1393788-1
|
Avnet Americas | Signal Relay DPDT 250V 12V PC Pin Through Hole Tube - Bulk (Alt: 1-1393788-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 20604000 Factory Stock |
|
$1.0586 | Buy Now |
DISTI #
36K7697
|
Avnet Americas | Signal Relay DPDT 250V 12V PC Pin Through Hole Tube - Bulk (Alt: 36K7697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 2000 Partner Stock |
|
$2.7400 / $3.5200 | Buy Now |
DISTI #
34M8968
|
Avnet Americas | Signal Relay DPDT 250V 12V PC Pin Through Hole Tube - Bulk (Alt: 34M8968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $3.5200 | Buy Now |
DISTI #
655-V23079A1003B301
|
Mouser Electronics | Low Signal Relays - PCB 12VDC Non-latching Single coil P2 RoHS: Compliant | 5954 |
|
$1.9200 / $3.2200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
10907 In Stock |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
77314430
|
Verical | Signal Relay 12VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 21500 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
61753639
|
Verical | Signal Relay 12VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1907 | Americas - 10907 |
|
$2.0090 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079A1003B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A1003B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |