Part Details for V23072-C1061-A308 by TE Connectivity
Overview of V23072-C1061-A308 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23072-C1061-A308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY 2X10A 12VDC 1FORMU/X | 0 |
|
$3.3033 / $3.6336 | RFQ |
Part Details for V23072-C1061-A308
V23072-C1061-A308 CAD Models
V23072-C1061-A308 Part Data Attributes:
|
V23072-C1061-A308
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23072-C1061-A308
TE Connectivity
E-M RELAY,1 FORM U,X,SPST-NO-DM,MBB,DC,RANDOM,DC,12A@12VDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 14.7 mm | |
Body Height | 19.2 mm | |
Body Length or Diameter | 16.9 mm | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 1100 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 130 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Nickel Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 7 | |
Operate Time | 3 ms | |
Physical Dimension | 16.9mm x 14.7mm x 19.2mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM U,X | |
Relay Function | SPST | |
Release Time | 1.5 ms | |
Terminal Finish | Tin | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |