Part Details for V23061B1007A301 by TE Connectivity
Results Overview of V23061B1007A301 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23061B1007A301 Information
V23061B1007A301 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23061B1007A301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2469
|
Newark | Relay, Spdt, 250Vac, 8A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:8A, Pro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 452 |
|
$2.2700 / $4.6300 | Buy Now |
DISTI #
5831-V23061B1007A301-ND
|
DigiKey | POWER/SIGNAL RELAY, 1 FORM C, SP Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
12840 In Stock |
|
$1.2900 / $1.6700 | Buy Now |
DISTI #
PB1212-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1545 In Stock |
|
$3.4447 / $4.8800 | Buy Now |
DISTI #
655-V23061B1007A301
|
Mouser Electronics | General Purpose Relays PCB Relay SPST-C/O RoHS: Compliant | 1845 |
|
$1.8100 / $4.8900 | Buy Now |
DISTI #
V36:1790_11620239
|
Arrow Electronics | Power Relay 24VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks Date Code: 2336 | Americas - 217 |
|
$2.1010 / $2.5720 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 15A SPDT(30x10x15)mm THT RoHS: Compliant |
14711 In Stock |
|
$1.8700 / $2.9300 | Buy Now |
DISTI #
84980301
|
Verical | Power Relay 24VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2051 | Americas - 14680 |
|
$2.4990 / $4.5779 | Buy Now |
DISTI #
87462916
|
Verical | Power Relay 24VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 20 Date Code: 2335 | Americas - 12840 |
|
$1.8060 | Buy Now |
DISTI #
73594652
|
Verical | Power Relay 24VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2336 | Americas - 200 |
|
$2.1010 / $2.5720 | Buy Now |
DISTI #
1-1393223-7
|
TTI | General Purpose Relays V23061B1007A301=MINISTARKSTROM Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 2500 In Stock |
|
$1.3800 / $1.4100 | Buy Now |