Part Details for V23061B1005A301 by TE Connectivity
Overview of V23061B1005A301 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061B1005A301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2468
|
Newark | General Purpose Relay, Msr Series, Power, Non Latching, Spdt, 12 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity V23061B1005A301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5300 |
|
$2.1500 / $3.9400 | Buy Now |
DISTI #
PB1210-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 12V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
5915 In Stock |
|
$2.4745 / $4.2400 | Buy Now |
DISTI #
655-V23061B1005A301
|
Mouser Electronics | General Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole RoHS: Compliant | 3147 |
|
$2.3800 / $4.2400 | Buy Now |
DISTI #
V36:1790_16253207
|
Arrow Electronics | Power Relay 12VDC 8A SPDT(30x10x15)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2236 | Americas - 6659 |
|
$1.6490 / $2.2910 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 15A SPDT(30x10x15)mm THT RoHS: Compliant |
13359 In Stock |
|
$1.6200 / $2.3900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
9-1393222-1
|
TTI | General Purpose Relays V23061B1005A301=MINISTARKSTROM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 3480 In Stock |
|
$1.4700 / $1.6900 | Buy Now |
DISTI #
V23061B1005A301
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 8A, 8A/240VAC, 8A/30VDC Min Qty: 1 | 1011 |
|
$1.8000 / $2.9800 | Buy Now |
DISTI #
AMP9-1393222-1
|
Interstate Connecting Components | V23061B1005A301=MINISTARKSTROM | 246 |
|
$2.4545 / $2.5891 | Buy Now |
DISTI #
000000000002454212
|
Sager | General Purpose Relays Relay SPDT 8A 12VDC 652Ohm Through Hole Min Qty: 1000 | 0 |
|
$2.2600 | Buy Now |