-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23061B1002A301 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5760
|
Newark | V23061B1002A301=Ministarkstrom Rohs Compliant: Yes |Schrack Te Connectivity V23061B1002A301 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
PB2188-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 5V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2671 In Stock |
|
$2.8777 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 15A SPDT(30x10x15)mm THT RoHS: Compliant |
4810 In Stock |
|
$1.8740 / $2.5460 | Buy Now |
DISTI #
73600104
|
Verical | Power Relay 5VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1722 | Americas - 4500 |
|
$2.8297 / $3.5603 | Buy Now |
DISTI #
19515721
|
Verical | Power Relay 5VDC 8A SPDT(30mm 10mm 15mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 300 |
|
$2.4100 / $2.5000 | Buy Now |
DISTI #
7-1393222-2
|
TTI | General Purpose Relays V23061B1002A301 MINISTARKSTROM Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.9000 / $2.1700 | Buy Now |
|
ComSIT USA | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.042A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact... more RoHS: Compliant |
|
|
RFQ | |
DISTI #
AMP7-1393222-2
|
Interstate Connecting Components | V23061B1002A301 | 0 |
|
$2.4545 / $2.5891 | Buy Now |
DISTI #
000000000002454203
|
Sager | General Purpose Relays V23061B1002A301 Min Qty: 1000 | 0 |
|
$2.3300 / $2.4300 | Buy Now |
|
Master Electronics | Power Relay 5VDC 15A SPDT(30x10x15)mm THT RoHS: Compliant |
4810 In Stock |
|
$1.8740 / $2.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy