Part Details for V23057B6A102 by TE Connectivity
Overview of V23057B6A102 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057B6A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002454157
|
Sager | General Purpose Relays Min Qty: 400 | 0 |
|
$24.2300 | Buy Now |
Part Details for V23057B6A102
V23057B6A102 CAD Models
V23057B6A102 Part Data Attributes
|
V23057B6A102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057B6A102
TE Connectivity
Power/Signal Relay, 1 Form A, 24VDC (Coil), 480mW (Coil), 5A (Contact), Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 480 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |