Part Details for V23057-B0006-B101 by Schrack Technik Gmbh
Overview of V23057-B0006-B101 by Schrack Technik Gmbh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT | |
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for V23057-B0006-B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$15.1187 / $16.3800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.02A (COIL), 24VDC (COIL), 500MW (COIL), DC INPUT, RANDOM, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 40 |
|
$17.0625 / $17.7450 | Buy Now |