Part Details for V23054E1026F110 by TE Connectivity
Overview of V23054E1026F110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Motor control systems
Price & Stock for V23054E1026F110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8747
|
Newark | V23054E1026F110 |Axicom Te Connectivity V23054E1026F110 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.8800 / $286.0800 | Buy Now |
DISTI #
V23054E1026F110-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 60V Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.4785 | Buy Now |
|
Onlinecomponents.com | V23054E1026F110 RoHS: Compliant | 0 |
|
$174.9200 / $479.0900 | Buy Now |
DISTI #
000000000002454062
|
Sager | General Purpose Relays V23054E1026F110 | 0 |
|
Buy Now | |
|
Master Electronics | V23054E1026F110 RoHS: Compliant | 0 |
|
$174.9200 / $479.0900 | Buy Now |
Part Details for V23054E1026F110
V23054E1026F110 CAD Models
V23054E1026F110 Part Data Attributes
|
V23054E1026F110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054E1026F110
TE Connectivity
Power/Signal Relay, 2 Form C, 4PDT, Momentary, 0.017A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 35 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 1000 mW | |
Coil Resistance | 3800 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 260 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 35mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |