Part Details for V23054E1019F110 by TE Connectivity
Results Overview of V23054E1019F110 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23054E1019F110 Information
V23054E1019F110 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23054E1019F110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8736
|
Newark | V23054E1019F110 |Axicom Te Connectivity V23054E1019F110 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.8700 | Buy Now |
DISTI #
000000000002454051
|
Sager | General Purpose Relays V23054E1019F110 | 0 |
|
Buy Now |
Part Details for V23054E1019F110
V23054E1019F110 CAD Models
V23054E1019F110 Part Data Attributes
|
V23054E1019F110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054E1019F110
TE Connectivity
Power/Signal Relay, 2 Form C, 4PDT, Momentary, 0.05A (Coil), 250VDC (Coil), 1000mW (Coil), 5A (Contact), 260VDC (Contact), DC Input, AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER MOUNTING OPTIONS AVAILABLE | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 35 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 1000 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 260 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 35mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 27 g |