Part Details for V23054D2020B110 by TE Connectivity
Overview of V23054D2020B110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for V23054D2020B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V23054D2020B110-ND
|
DigiKey | Power/Signal Relay, 4 Form C, 15 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$121.5000 / $123.7900 | Buy Now |
DISTI #
1393813-3
|
Avnet Americas | V23054 Series Cradle S Signal Relay 4-Form C 4 CO 24 VDC 630 Ohm 914 mW Single Contact Size II Dust-Protected - Bulk (Alt: 1393813-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23054D2020B110 RoHS: Compliant |
5 Partner Stock |
|
$119.9100 / $142.3400 | Buy Now |
DISTI #
20405111
|
Verical | Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$113.9400 / $116.0800 | Buy Now |
DISTI #
000000000002453996
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | V23054D2020B110 RoHS: Compliant |
5 Partner Stock |
|
$119.9100 / $142.3400 | Buy Now |
Part Details for V23054D2020B110
V23054D2020B110 CAD Models
V23054D2020B110 Part Data Attributes
|
V23054D2020B110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054D2020B110
TE Connectivity
Power/Signal Relay, 4 Form C, 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 1000 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |