Part Details for V23050A1024A533 by TE Connectivity
Overview of V23050A1024A533 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23050A1024A533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9724
|
Newark | Power Relay, 3Pst-No/Nc, 8A, 250Vac, Tht, Contact Configuration:3Pst-No, 3Pst-Nc, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Sr6A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity V23050A1024A533 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$19.6800 / $22.7100 | Buy Now |
DISTI #
655-V23050A1024A533
|
Mouser Electronics | Safety Relays 24V 8A 3NO+3NC TH SAFETY RELAY RoHS: Compliant | 144 |
|
$20.2000 / $24.9800 | Buy Now |
DISTI #
V99:2348_11691719
|
Arrow Electronics | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1843 | Americas - 7 |
|
$10.4720 / $14.3669 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT RoHS: Compliant |
124 In Stock |
|
$18.0900 / $21.7000 | Buy Now |
DISTI #
71330622
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1944 | Americas - 110 |
|
$22.2545 / $27.9639 | Buy Now |
DISTI #
77317954
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 107 |
|
$22.1000 / $23.4394 | Buy Now |
DISTI #
71330158
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$25.4000 | Buy Now |
DISTI #
31057569
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 7 |
|
$10.4720 | Buy Now |
DISTI #
1415015-1
|
TTI | General Purpose Relays V23050A1024A533 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$20.1000 | Buy Now |
DISTI #
000000000002164260
|
Sager | Safety Relays 24V 8A 3NO+3NC TH SAFETY RELAY Min Qty: 10 | 0 |
|
$24.6000 | Buy Now |