Part Details for V23050A1012A533 by TE Connectivity
Overview of V23050A1012A533 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23050A1012A533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5220
|
Newark | Sr6A4012 - V23050-A1012-A533 |Schrack Te Connectivity V23050A1012A533 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 | Buy Now |
DISTI #
V23050A1012A533-ND
|
DigiKey | RELAY SAFETY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
237 In Stock |
|
$22.3614 / $29.8200 | Buy Now |
DISTI #
1-1415015-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 120Ohm Through Hole - Bulk (Alt: 1-1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
71707772
|
RS | TE, IND Devices, Machine Guarding & Safety, V23050-A1012-A533 | TE Connectivity V23050A1012A533 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0300 / $25.8100 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 120Ohm 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT RoHS: Compliant |
170 In Stock |
|
$20.3500 / $22.2600 | Buy Now |
DISTI #
56528965
|
Verical | Power Relay 12VDC 8A 3PST-NO/3PST-NC(55x16.51x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2118 | Americas - 170 |
|
$25.0303 / $28.6856 | Buy Now |
DISTI #
1-1415015-1
|
Avnet Asia | Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 120Ohm Through Hole (Alt: 1-1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 15 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | Power Relay 12VDC 120Ohm 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT RoHS: Compliant |
170 In Stock |
|
$20.3500 / $22.2600 | Buy Now |