-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2438
|
Newark | Em Rly Dpdt 6A 24Vdc 823Ohm Th Rohs Compliant: Yes |Schrack Te Connectivity V23047A1024A501 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 842 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 6A DPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant |
16055 In Stock |
|
$7.4400 / $8.2600 | Buy Now |
DISTI #
1-1393258-5
|
TTI | Safety Relays V23047A1024A501 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21493 In Stock |
|
$5.6000 / $7.0800 | Buy Now |
DISTI #
V23047A1024A501
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/30VDC Min Qty: 1 | 821 |
|
$9.0600 / $10.6600 | Buy Now |
DISTI #
000000000000814269
|
Sager | Safety Relays V23047A1024A501 Min Qty: 1 | 1444 |
|
$8.1800 / $9.0600 | Buy Now |
DISTI #
SMC-V23047A1024A501
|
Sensible Micro Corporation | Safety Relays V23047A1024A501 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2252 Container: Tubes | 270 |
|
$7.1861 / $8.5335 | RFQ |
|
Master Electronics | Power Relay 24VDC 6A DPDT(29mm 12.6mm 25.5mm) THT RoHS: Compliant |
16055 In Stock |
|
$7.4400 / $8.2600 | Buy Now |
|
Neutron USA | Force Guided Relays, 6A, Ctrl V 24DC, Vol Rtg 240/400AC, PCB Mount | 50 |
|
$86.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy