-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23047A1012A501
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 6A, 6A/250VAC, 6A/30VDC Min Qty: 1 | 952 |
|
$8.9800 / $12.6800 | Buy Now |
DISTI #
000000000000338620
|
Sager | Safety Relays V23047-A1012-A501 Min Qty: 1 | 725 |
|
$8.1800 / $9.0600 | Buy Now |
|
Neutron USA | Relay, E-Mech, DPDT, Cur-Rtg 6A, Ctrl-V 12DC, Vol-Rtg 250VAC, PCB Mnt, SR2M | 50 |
|
$74.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy