Part Details for V23030H1014A204 by TE Connectivity
Results Overview of V23030H1014A204 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23030H1014A204 Information
V23030H1014A204 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23030H1014A204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002453905
|
Sager | General Purpose Relays V23030H1014A204 | 0 |
|
Buy Now |
Part Details for V23030H1014A204
V23030H1014A204 CAD Models
V23030H1014A204 Part Data Attributes
|
V23030H1014A204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23030H1014A204
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 0.015A (Coil), 60VDC (Coil), 880mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 32.9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 40.2 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Power | 880 mW | |
Coil Resistance | 4100 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 40.2mm x 32.9mm x 10.8mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for V23030H1014A204
This table gives cross-reference parts and alternative options found for V23030H1014A204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23030H1014A204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V23030H2014A204 | TE Connectivity | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.015A (Coil), 60VDC (Coil), 880mW (Coil), 2A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | V23030H1014A204 vs V23030H2014A204 |