Part Details for V23030C1021A106 by TE Connectivity
Results Overview of V23030C1021A106 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23030C1021A106 Information
V23030C1021A106 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23030C1021A106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23030C1021A106-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 2A 24V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.0215 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A 6PDT(39.7x37.4x10.2)mm THT RoHS: Compliant |
16 In Stock |
|
$161.5200 / $189.8700 | Buy Now |
DISTI #
56079579
|
Verical | Signal Relay 24VDC 2A 6PDT(39.7x37.4x10.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 15 |
|
$209.9760 / $246.8310 | Buy Now |
DISTI #
000000000002453893
|
Sager | General Purpose Relays V23030C1021A106 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 2A 6PDT(39.7x37.4x10.2)mm THT RoHS: Compliant |
16 In Stock |
|
$161.5200 / $189.8700 | Buy Now |
Part Details for V23030C1021A106
V23030C1021A106 CAD Models
V23030C1021A106 Part Data Attributes
|
V23030C1021A106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23030C1021A106
TE Connectivity
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 0.033A (COIL), 24VDC (COIL), 780mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 39.7 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 789 mW | |
Coil Resistance | 730 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 39.7 X 37.4 X 10.2 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for V23030C1021A106
This table gives cross-reference parts and alternative options found for V23030C1021A106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23030C1021A106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V23030J2021A106 | TE Connectivity | $279.0719 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount | V23030C1021A106 vs V23030J2021A106 |
V23030J1021A106 | TE Connectivity | $279.4920 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount | V23030C1021A106 vs V23030J1021A106 |
2-1393802-1 | TE Connectivity | $273.7971 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount | V23030C1021A106 vs 2-1393802-1 |
7-1393801-3 | TE Connectivity | $337.6153 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.033A (Coil), 250VDC (Coil), 789mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | V23030C1021A106 vs 7-1393801-3 |