Part Details for V23026D1026B201*X020 by TE Connectivity
Overview of V23026D1026B201*X020 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23026D1026B201*X020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002453865
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23026D1026B201*X020
V23026D1026B201*X020 CAD Models
V23026D1026B201*X020 Part Data Attributes
|
V23026D1026B201*X020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026D1026B201*X020
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.027A (COIL), 3VDC (COIL), 80mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | POLARIZED | |
Body Breadth | 7.8 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13.4 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 80 mW | |
Coil Resistance | 113 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | LEAD NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 13mm x 7.85mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2 g |
Alternate Parts for V23026D1026B201*X020
This table gives cross-reference parts and alternative options found for V23026D1026B201*X020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23026D1026B201*X020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23026D1026B201X020 | RF Relay, SPDT, Momentary, 0.027A (Coil), 3VDC (Coil), 80mW (Coil), 1A (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TE Connectivity | V23026D1026B201*X020 vs V23026D1026B201X020 |