Part Details for V23026D1022B201 *X020 by TE Connectivity
Overview of V23026D1022B201 *X020 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23026D1022B201 *X020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5616
|
Newark | Relay, Signal, Spdt, 150Vac, 125Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:P1 Series, Relay Mounting:Surface Mount, Coil Type:Dc Monostable, Relay Terminals:-, Contact Voltage Vac:150V Rohs Compliant: Yes |Axicom Te Connectivity V23026D1022B201 *X020 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for V23026D1022B201 *X020
V23026D1022B201 *X020 CAD Models
V23026D1022B201 *X020 Part Data Attributes
|
V23026D1022B201 *X020
TE Connectivity
Buy Now
|
Compare Parts:
V23026D1022B201 *X020
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |