Part Details for V23026C1056B201 by TE Connectivity
Overview of V23026C1056B201 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23026C1056B201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8613
|
Newark | V23026C1056B201 |Axicom Te Connectivity V23026C1056B201 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 | Buy Now |
DISTI #
V23026C1056B201-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 3V Min Qty: 2000 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2771 | Buy Now |
DISTI #
000000000002453859
|
Sager | Low Signal Relays - PCB V23026C1056B201 | 0 |
|
Buy Now |
Part Details for V23026C1056B201
V23026C1056B201 CAD Models
V23026C1056B201 Part Data Attributes
|
V23026C1056B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026C1056B201
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.01A (COIL), 3VDC (COIL), 30mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 878 mW | |
Coil Release Voltage(DC) | -2.25 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 2 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 |