-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, LATCHED, 0.007A (COIL), 5VDC (COIL), 34mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8925
|
Newark | Signal Relay, Spdt, 1A, 150Vac, Th, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:P1/V23026 Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23026C1051B201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
48M8608
|
Newark | V23026C1051B201 |Axicom Te Connectivity V23026C1051B201 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $12.4800 | Buy Now |
DISTI #
PB1619-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 1 Lead time: 37 Weeks Container: Tube |
141 In Stock |
|
$13.7016 / $18.1300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT RoHS: Compliant |
688 In Stock |
|
$9.4200 / $12.7200 | Buy Now |
DISTI #
TE Connectivity V23026C1051B201
|
PEI Genesis | RF Relay 2 Form A SPDT Latc | 373 |
|
Buy Now | |
DISTI #
000000000000049143
|
Sager | Low Signal Relays - PCB V23026C1051B201 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 5VDC 1A SPDT( (13mm 7.6mm 6.9mm)) THT RoHS: Compliant |
688 In Stock |
|
$9.4200 / $12.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23026C1051B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026C1051B201
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.007A (COIL), 5VDC (COIL), 34mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 34 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 740 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |