-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, LATCHED, 0.013A (COIL), 5VDC (COIL), 64mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F353
|
Newark | V23026B1101B201 Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
69AH9493
|
Newark | Signal Relay, Spdt, 5Vdc, 1A, Tht Rohs Compliant: Yes |Axicom Te Connectivity V23026B1101B201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1618-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 1 Lead time: 37 Weeks Container: Tube |
450 In Stock |
|
$11.3969 / $16.5400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 1A SPDT(13x7.6x6.9)mm THT RoHS: Compliant |
790 Partner Stock |
|
$9.5100 / $12.2600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
3-1393774-4
|
TTI | Low Signal Relays - PCB V23026B1101B201 Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
V23026B1101B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 1A, 0.46A/150VAC, THT Min Qty: 1 | 8 |
|
$5.6600 / $9.3600 | Buy Now |
DISTI #
TE Connectivity V23026B1101B201
|
PEI Genesis | RF Relay 2 Form C SPDT Latc | 790 |
|
Buy Now | |
DISTI #
000000000002453851
|
Sager | Low Signal Relays - PCB RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 5VDC 1A SPDT(13x7.6x6.9)mm THT RoHS: Compliant |
790 Partner Stock |
|
$9.5100 / $12.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23026B1101B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026B1101B201
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.013A (COIL), 5VDC (COIL), 64mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 64 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
End Contact Plating | GOLD RHODIUM | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.12 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 2 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |