Part Details for V23016B0006A102 by TE Connectivity
Overview of V23016B0006A102 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23016B0006A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Power Relay N - 24VDC 970Ohms Coil. RoHS: Compliant |
4 In Stock |
|
$107.3800 / $127.1200 | Buy Now |
DISTI #
51616885
|
Verical | V23016B0006A102 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 3 |
|
$139.5940 / $165.2560 | Buy Now |
|
Master Electronics | Miniature Power Relay N - 24VDC 970Ohms Coil. RoHS: Compliant |
4 In Stock |
|
$107.3800 / $127.1200 | Buy Now |