Part Details for V23016B0005A401 by TE Connectivity
Overview of V23016B0005A401 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23016B0005A401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Power Relay N - 12VDC 230Ohms Coil - Silver-Cadmium Oxide Contacts. RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |