Part Details for V23003B26B110 by TE Connectivity
Overview of V23003B26B110 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23003B26B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002453645
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23003B26B110
V23003B26B110 CAD Models
V23003B26B110 Part Data Attributes
|
V23003B26B110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23003B26B110
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, LATCHED, 0.245A (COIL), 6VDC (COIL), 1469mW (COIL), 2A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.245 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 1469 mW | |
Coil Resistance | 24.5 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30mm x 19mm x 30mm | |
Relay Action | LATCHED | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | DUST PROOF; IP30 | |
Surface Mount | NO | |
Termination Type | SCREW AND SOLDER |