Part Details for V22ZS2P by Littelfuse Inc
Overview of V22ZS2P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V22ZS2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V22ZS2P-ND
|
DigiKey | VARISTOR 22V 500A DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
576-V22ZS2P
|
Mouser Electronics | Varistors 14V 500A 4000pF RoHS: Compliant | 0 |
|
$0.1910 / $0.1950 | Order Now |
|
Future Electronics | ZA Series 18 VDC 14 Vrms 43 V Clamp 500 A 4500 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1870 / $0.2150 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 22V 500A 14VAC 18VDC THT | 0 |
|
$0.2136 / $0.2456 | RFQ |
Part Details for V22ZS2P
V22ZS2P CAD Models
V22ZS2P Part Data Attributes:
|
V22ZS2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V22ZS2P
Littelfuse Inc
Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for V22ZS2P
This table gives cross-reference parts and alternative options found for V22ZS2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22ZS2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10M10220KEA | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | V22ZS2P vs VF10M10220KEA |
SVC220D-10BBF7 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V22ZS2P vs SVC220D-10BBF7 |
SVC220D-10BFK8 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V22ZS2P vs SVC220D-10BFK8 |
VF10M10220JEA | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | V22ZS2P vs VF10M10220JEA |
SVC220D-10BFS9 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V22ZS2P vs SVC220D-10BFS9 |
VE13M00140JEG | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | V22ZS2P vs VE13M00140JEG |
SVC220D-10BFF8 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V22ZS2P vs SVC220D-10BFF8 |
VE13M00140JEH | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | V22ZS2P vs VE13M00140JEH |
VF10M10220JEF | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | V22ZS2P vs VF10M10220JEF |
SVC220D-10BBL5 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V22ZS2P vs SVC220D-10BBL5 |