Part Details for V22ZC3P by Littelfuse Inc
Overview of V22ZC3P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V22ZC3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V22ZC3P-ND
|
DigiKey | VARISTOR 22V 1KA DISC 14MM Min Qty: 3750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3191 | Buy Now |
DISTI #
576-V22ZC3P
|
Mouser Electronics | Varistors 14V 1000A 9000pF RoHS: Compliant | 0 |
|
$0.3120 | Order Now |
DISTI #
P40:2555_17828985
|
Arrow Electronics | Var MOV 14VAC/18VDC 1000A 24.2V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2102 | Europe - 750 |
|
$0.1175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2830 | Buy Now |
DISTI #
V22ZC3P
|
TME | Varistor: metal-oxide, THT, 14VAC, 18VDC, 22V, 2kA, 4J Min Qty: 750 | 0 |
|
$0.2030 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 22V 1KA 14VAC 18VDC THT | 0 |
|
$0.3202 / $0.3682 | RFQ |
Part Details for V22ZC3P
V22ZC3P CAD Models
V22ZC3P Part Data Attributes
|
V22ZC3P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V22ZC3P
Littelfuse Inc
Varistor, 18V, 4J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for V22ZC3P
This table gives cross-reference parts and alternative options found for V22ZC3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22ZC3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZS3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC3P vs V22ZS3 |
V22ZU3 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | V22ZC3P vs V22ZU3 |
V22ZA3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZC3P vs V22ZA3 |
V22ZS3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZC3P vs V22ZS3 |
V22ZA3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC3P vs V22ZA3 |
V22ZC3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC3P vs V22ZC3 |
V22ZA3PX2855 | Varistor, 18V, 4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V22ZC3P vs V22ZA3PX2855 |
V22ZA3X2855 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZC3P vs V22ZA3X2855 |
V22ZA3P | Varistor, 18V, 4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V22ZC3P vs V22ZA3P |
V22ZC3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZC3P vs V22ZC3 |