There are no models available for this part yet.
Overview of V22MA1B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V22MA1B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C2115
|
Newark | Varistor, 18V, 40Ma, Axial Leaded, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Ma Series, Clamping Voltage Vc Max:51V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:40A, Peak Energy (10/1000Us):100Mjrohs Compliant: Yes |Littelfuse V22MA1B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.3870 | Buy Now | |
DISTI #
F2274-ND
|
DigiKey | VARISTOR 22V 40A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1529 In Stock |
|
$0.3020 / $0.8200 | Buy Now | |
DISTI #
576-V22MA1B
|
Mouser Electronics | Varistors 10V 40A 410pF RoHS: Compliant | 1451 |
|
$0.3460 / $0.8200 | Buy Now | |
DISTI #
V79:2366_21780359
|
Arrow Electronics | Var MOV 14VAC/18VDC 40A 22V Thru-Hole Axial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1034 | Americas - 1 |
|
$0.0121 / $0.0317 | Buy Now | |
Future Electronics | MA Series 18 VDC 14 V RMS 51 V Clamp 40 A 410 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3150 / $0.3800 | Buy Now | ||
Future Electronics | MA Series 18 VDC 14 V RMS 51 V Clamp 40 A 410 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3150 / $0.3800 | Buy Now | ||
DISTI #
V22MA1B
|
TTI | Varistors 10V 40A 410pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.3190 / $0.3400 | Buy Now | |
DISTI #
V22MA1B
|
TME | Varistor: metal-oxide, THT, 14VAC, 18VDC, 22V, 40A, 100mJ, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3010 | RFQ | |
Ozdisan Elektronik | VARISTOR SOD-83A Axial 22V 40A 14VAC 18VDC THT | 0 |
|
$0.4783 / $0.5501 | RFQ |
CAD Models for V22MA1B by Littelfuse Inc
Part Data Attributes for V22MA1B by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3 mm
|
Package Length
|
4.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
18 V
|
Alternate Parts for V22MA1B
This table gives cross-reference parts and alternative options found for V22MA1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22MA1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5658ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | V22MA1B vs D5658ZOV140RA0R1 |
V22MT1B | METAL-OXIDE VARISTOR (MOV),14V V(RMS),40A I(TM),AXIAL-B | Intersil Corporation | V22MA1B vs V22MT1B |
VA10LC18A500R | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | V22MA1B vs VA10LC18A500R |
MFCH06D300-HT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT | TAIYO YUDEN | V22MA1B vs MFCH06D300-HT |
VA100018A400DL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | V22MA1B vs VA100018A400DL |
VA10LC18A500T | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | V22MA1B vs VA10LC18A500T |
VA100026A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | V22MA1B vs VA100026A400TL |
D567ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | V22MA1B vs D567ZOV140RA0R1 |
V22MT1B | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V22MA1B vs V22MT1B |
VA10LC18A500D | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | V22MA1B vs VA10LC18A500D |