Part Details for V22MA1B by Intersil Corporation
Results Overview of V22MA1B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V22MA1B Information
V22MA1B by Intersil Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V22MA1B
V22MA1B CAD Models
V22MA1B Part Data Attributes
|
V22MA1B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V22MA1B
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Axial-6 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 18 V |
Alternate Parts for V22MA1B
This table gives cross-reference parts and alternative options found for V22MA1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22MA1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VA10LC18A500RL | Kyocera AVX Components | $0.2810 | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | V22MA1B vs VA10LC18A500RL |
VA100018A400DL | Kyocera AVX Components | Check for Price | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | V22MA1B vs VA100018A400DL |
V22MA1B | Littelfuse Inc | $0.5456 | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V22MA1B vs V22MA1B |