-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 1J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2076
|
Newark | Metal Oxide Varistor, 18V, 47V, Smd, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Ch Series, Clamping Voltage Vc Max:47V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20µs:100A, Filter Terminals:Smdrohs Compliant: Yes |Littelfuse V22CH8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Date Code: 0 Container: SPOOL | 0 |
|
$2,136.4000 / $2,341.2600 | Buy Now |
DISTI #
18-V22CH8CT-ND
|
DigiKey | VARISTOR 22V 100A 2SMD NO LEAD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7879 In Stock |
|
$0.5450 / $1.3100 | Buy Now |
DISTI #
576-V22CH8
|
Mouser Electronics | Varistors 14V 100A 1600pF 13 Inch Reel RoHS: Compliant | 2249 |
|
$0.5450 / $1.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 19478 |
|
$0.4290 / $1.6500 | Buy Now |
DISTI #
V22CH8
|
TME | Varistor: metal-oxide, SMD, 14VAC, 18VDC, 100A, 22V, 2x5.2x8.5mm Min Qty: 4000 | 0 |
|
$0.5750 | RFQ |
|
Ozdisan Elektronik | VARISTOR NO LEAD 22V 100A 14VAC 18VDC SMT | 0 |
|
$0.9084 / $1.0447 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V22CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V22CH8
Littelfuse Inc
Varistor, 18V, 1J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |