Part Details for V220MA4B by Littelfuse Inc
Overview of V220MA4B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V220MA4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7340
|
Newark | Metal Oxide Varistor, 191V 360V Axial, Voltage Rating Vac:138V, Voltage Rating Vdc:191V, Product Range:Ma Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:100A, Capacitance:21Pf Rohs Compliant: Yes |Littelfuse V220MA4B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.3870 | Buy Now |
DISTI #
F2298-ND
|
DigiKey | VARISTOR 220V 100A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
844 In Stock |
|
$0.3020 / $0.8200 | Buy Now |
DISTI #
576-V220MA4B
|
Mouser Electronics | Varistors 132V 100A 21pF RoHS: Compliant | 1446 |
|
$0.3460 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3070 | Buy Now |
DISTI #
V220MA4B
|
TTI | Varistors 132V 100A 21pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3290 / $0.3430 | Buy Now |
DISTI #
V220MA4B
|
TME | Varistor: metal-oxide, THT, 138VAC, 191VDC, 220V, 100A, 900mJ Min Qty: 1500 | 0 |
|
$0.3090 | RFQ |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 220V 100A 138VAC 191VDC THT | 0 |
|
$0.4911 / $0.5648 | RFQ |
Part Details for V220MA4B
V220MA4B CAD Models
V220MA4B Part Data Attributes
|
V220MA4B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V220MA4B
Littelfuse Inc
Varistor, 191V, 0.9J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 138 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 191 V |