-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 180V, 5J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V220CH8S by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8182
|
Newark | Metal Oxide Varistor, 180V 360V Smd, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Ra... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.8850 | Buy Now |
DISTI #
V220CH8S-ND
|
DigiKey | VARISTOR 220V 250A 2SMD NO LEAD Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0128 | Buy Now |
DISTI #
576-V220CH8S
|
Mouser Electronics | Varistors 140V 250A 105pF Bulk Pack RoHS: Compliant | 0 |
|
$0.7570 / $1.3800 | Order Now |
|
Onlinecomponents.com | Var MOV 140VAC/180VDC 500A 220V SMD Bulk RoHS: Compliant |
4 In Stock |
|
$0.7790 / $1.1150 | Buy Now |
DISTI #
V220CH8S
|
TTI | Varistors 140V 250A 105pF Bulk Pack RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V220CH8S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V220CH8S
Littelfuse Inc
Varistor, 180V, 5J, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 180 V |
This table gives cross-reference parts and alternative options found for V220CH8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V220CH8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V220CH8T | Littelfuse Inc | $0.8299 | Varistor, 180V, 5J, Surface Mount, CHIP, ROHS COMPLIANT | V220CH8S vs V220CH8T |