There are no models available for this part yet.
Overview of V211S00B-GZCCU-100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V211S00B-GZCCU-100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V211S00B-GZCCU-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 0.4VA 28V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1100 / $24.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.1100 / $24.0500 | Buy Now |