V20X625E
Littelfuse Inc
Description: Varistor, 800J, Through Hole Mount, RADIAL LEADED

Overview of V20X625E by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V20X625E by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3577
Newark Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20X625E RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5270
  • 1,000 $0.4530
  • 2,500 $0.4180
$0.4180 / $0.5270 Buy Now
DISTI # 18-V20X625E-ND
DigiKey VARISTOR 1.0KV 15KA DISC 23MM Min Qty: 900 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 900 $0.5678
$0.5678 Buy Now
DISTI # 576-V20X625E
Mouser Electronics Varistors 625 VAC 800J 1650V-CL 15KA-P RoHS: Compliant 0
  • 1 $0.9000
  • 10 $0.7940
  • 25 $0.7540
  • 100 $0.6200
  • 300 $0.5790
  • 600 $0.5510
$0.5510 / $0.9000 Order Now
DISTI # V20X625E
TTI Varistors 625 VAC 800J 1650V-CL 15KA-P Min Qty: 900 Package Multiple: 150 Container: Bulk Americas - 0
  • 900 $0.5450
$0.5450 Buy Now

CAD Models for V20X625E by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V20X625E by Littelfuse Inc

V20X625E
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
625 V
Energy Absorbing Capacity-Max
800 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
28 mm
Package Length
23 mm
Package Style
Radial
Package Width
10.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.2 W
Reference Standard
CUL; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
825 V
Want to compare parts?
  1. V20X625E
    Littelfuse Inc
    Varistor, 800J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20X625E by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20X625E by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V20X625E would you like to use for your alert(s)?
  • Please alert me when V20X625E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20X625E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20X625E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20X625E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20X625E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20X625E by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: