Part Details for V20PW22C-M3/I by Vishay Intertechnologies
Overview of V20PW22C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20PW22C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2998
|
Newark | 20A, 200V, Slimdpak, Dual Trench Sky Re Rohs Compliant: Yes |Vishay V20PW22C-M3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5330 | Buy Now |
DISTI #
V20PW22C-M3/I
|
Avnet Americas | Diode Schottky 20A 3-Pin TO-252AE T/R - Tape and Reel (Alt: V20PW22C-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6844 | Buy Now |
DISTI #
78-V20PW22C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200V RoHS: Compliant | 7954 |
|
$0.4720 / $1.2600 | Buy Now |
DISTI #
V20PW22C-M3/I
|
TTI | Schottky Diodes & Rectifiers 20A 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.4720 / $0.4810 | Buy Now |
DISTI #
V20PW22C-M3/I
|
Avnet Americas | Diode Schottky 20A 3-Pin TO-252AE T/R - Tape and Reel (Alt: V20PW22C-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6844 | Buy Now |
DISTI #
3514268
|
Farnell | SCHOTTKY RECTIFIER, 200V, 20A, TO-252AE RoHS: Compliant Min Qty: 4500 Lead time: 43 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8930 | Buy Now |
DISTI #
3514268RL
|
Farnell | SCHOTTKY RECTIFIER, 200V, 20A, TO-252AE RoHS: Compliant Min Qty: 4500 Lead time: 43 Weeks, 1 Days Container: Reel | 0 |
|
$0.8930 | Buy Now |
Part Details for V20PW22C-M3/I
V20PW22C-M3/I CAD Models
V20PW22C-M3/I Part Data Attributes:
|
V20PW22C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20PW22C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2020-01-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V20PW22C-M3/I
This table gives cross-reference parts and alternative options found for V20PW22C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20PW22C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20PW22CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V20PW22C-M3/I vs V20PW22CHM3/I |